TE Connectivity RN112-0.5-02-27M

Common Mode Chokes Dual 27000uH 10kHz 0.5A 1.2Ohm DCR Thru-Hole
$ 1.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN112-0.5-02-27M.

IHS

Datasheet9 pages0 years ago

Farnell

TME

Electro Sonic

Newark

Inventory History

3 month trend:
+1236%

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN212-0.5-02-27M
Common Mode Chokes Dual 27000uH 10kHz 0.5A 1.2Ohm DCR Thru-Hole
Common Mode Choke Coil Film Type DLP11S/DLP11T Series (0504 Size) | CMC 150MA 2LN 67 OHM SMD
Choke, Common Mode, 35 Ohm, 100 mA, 0.85mm x 0.65mm x 0.45mm
Wurth Elektronik744232222
Common Mode Inductance 2200Ω 1.80mm 3.20 x 1.60mm CHOKE_3.2X1.6MM_SM
Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.5Ohm DCR SMD Embossed T/R
PanasonicEXC-24CB102U
Common Mode Chokes and Filters; PANASONIC; EXC-24CB102U; 500 µm; 1.5 Ohm; 1.4 mm; 990.6 µm

Descriptions

Descriptions of TE Connectivity RN112-0.5-02-27M provided by its distributors.

Common Mode Chokes Dual 27000uH 10kHz 0.5A 1.2Ohm DCR Thru-Hole
CHOKE/FILTER COMMON MODE 0.5A 27MH 1200MOHM HORIZONTAL RN SERIES
Common Mode Choke, 27 mH, 500 mA, RN Series, Radial
Filter, Common Mode, 27Mh, 0.5A, Rad; Dc Current Rating:500Ma; Product Range:Rn Series; Inductance:27Mh Rohs Compliant: Yes |Schaffner RN112-0.5-02-27M
RN112-0.5-02-27M Operating Voltage (Max): 300 VDC Current Rating (Max): .5 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC .5 A PCB Terminal PD2 | Part Number: RN112-0.5-02-27M | Internal Number: 816489-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN112-0.5-02-27M.