TE Connectivity RN142-6-02-1M8

Common Mode Chokes / Filters 6A 1.8mH 20mOhm Horizontal Choke
$ 2.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN142-6-02-1M8.

IHS

Datasheet9 pages0 years ago

JRH Electronics

Farnell

TME

Sager Electronics

Inventory History

3 month trend:
+55.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityRN242-6-02-1M8
Common Mode Chokes / Filters 6A 1.8mH 20mOhm Vertical Choke
Common Mode Chokes Dual 190Ohm 100MHz 5A 20mOhm DCR SMD Embossed T/R
TE ConnectivityRN143-6-02-1M8
Common Mode Chokes Dual 1800uH 10kHz 6A 0.02Ohm DCR Thru-Hole
Choke, Common Mode, 250 Ohm, 5 A, 5mm x 5mm x 2.35mm
Common Mode Chokes Dual 150Ohm 100MHz 5A 0.02Ohm DCR SMD T/R
TE ConnectivityRS514-4-02
SCHAFFNER RS514-4-02 Surface Mount Power Inductor, RS514 Series, 8 H, 4 A, 0.02 ohm, 22 MHz

Descriptions

Descriptions of TE Connectivity RN142-6-02-1M8 provided by its distributors.

Common Mode Chokes / Filters 6A 1.8mH 20mOhm Horizontal Choke
Common Mode Chokes Dual 1800uH 10kHz 6A 0.02Ohm DCR Thru-Hole
Filter, Common Mode, 1.8Mh, 6A, Rad; Dc Current Rating:6A; Product Range:Rn Series; Inductance:1.8Mh Rohs Compliant: Yes |Schaffner RN142-6-02-1M8
Choke, Common Mode, 1.8 mH, 6 A
RADIAL LEADED COMMON MODE CHOKES;
RN142-6-02-1M8, TE CONNECTIVITY / SCHAFFNER
RN142-6-02-1M8 Operating Voltage (Max): 300 VDC Current Rating (Max): 6 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 6 A PCB Terminal PD2 | Part Number: RN142-6-02-1M8 | Internal Number: 816525-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN142-6/02/1M8
  • RN1426021M8