Murata DLW5BTM251TQ2L

Choke, Common Mode, 250 Ohm, 5 A, 5mm x 5mm x 2.35mm
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW5BTM251TQ2L.

IHS

Datasheet4 pages3 years ago

element14 APAC

Ciiva

HQonline

Inventory History

3 month trend:
+11.88%

CAD Models

Download Murata DLW5BTM251TQ2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ind Common Mode Choke Wirewound 250Ohm 100MHz 5A 2020 Embossed T/R
Common Mode Chokes Dual 190Ohm 100MHz 5A 20mOhm DCR SMD Embossed T/R

Descriptions

Descriptions of Murata DLW5BTM251TQ2L provided by its distributors.

Choke, Common Mode, 250 Ohm, 5 A, 5mm x 5mm x 2.35mm
Common Mode Filters / Chokes 5000mA 5.0x3.6mm DCR0.014ohm+/-40%
Common Mode Chokes Dual 250Ohm 100MHz 5A 0.02Ohm DCR SMD T/R
Common Mode Filter, 250 Ohm, 5A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DLW5BTM251TQ2L
50V 50V 5A 2 3.5mH 250¦¸@ 100MHz 20m¦¸ 2020 , 5mm*5mm*2.5mm
COMMON MODE FILTER, 250 OHM, 5A;
Data Line Filter, 2 Function(s), 100V, 5A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLW5BTM251TQ2L..