TE Connectivity RN122-4-02-3M3

Common Mode Chokes Dual 3300uH 10kHz 4A 0.046Ohm DCR Thru-Hole Tube
$ 1.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN122-4-02-3M3.

IHS

Datasheet9 pages0 years ago

Farnell

Electro Sonic

TME

Burklin Elektronik

Inventory History

3 month trend:
+177%

CAD Models

Download TE Connectivity RN122-4-02-3M3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN222-4-02-3M3
Common Mode Chokes / Filters 4A 3.3mH 46mOhm Vertical Choke
TE ConnectivityRN214-4-02-1M5
Common Mode Chokes / Filters 4A 1.5mH 34mOhm Vertical Choke
TE ConnectivityRN114-3-02-2M0
Common Mode Chokes / Filters 3A 2mH 52mOhm Horizontal Choke
Common Mode Chokes 1.4KΩ@100MHz 56mΩ 5.00 x 5.00mm CHOKE_5X5MM_SM OriginalμH 2A 1.4KΩ 2.35mm
Dual Line 1.4 kOhm 2 A 56 mOhm DCR Wirewound Chip Common Mode Choke Coil
ACP Series 1210 1000 Ohm 1.2 A 0.10 Ohm DCR 50 V SMT Common Mode Filter

Descriptions

Descriptions of TE Connectivity RN122-4-02-3M3 provided by its distributors.

Common Mode Chokes Dual 3300uH 10kHz 4A 0.046Ohm DCR Thru-Hole Tube
Common Mode Chokes / Filters 4A 3.3mH 46mOhm Horizontal Choke
Filter, Common Mode, 3.3Mh, 4A, Rad; Dc Current Rating:4A; Product Range:Rn Series; Inductance:3.3Mh Rohs Compliant: Yes |Schaffner RN122-4-02-3M3
Common Mode Choke, 3.3 mH, 4 A, RN Series, Radial
Current-compensated Choke 3.3mH, 300VAC, 4A
RN122-4-02-3M3, TE CONNECTIVITY / SCHAFFNER
RN122-4-02-3M3 Operating Voltage (Max): 300 VDC Current Rating (Max): 4 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 4 A PCB Terminal PD2 | Part Number: RN122-4-02-3M3 | Internal Number: 816518-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN122-4-02-3M3.