TE Connectivity RN114-0.5-02-39M

Common Mode Chokes Dual 39000uH 10kHz 0.5A 0.83Ohm DCR Thru-Hole
$ 1.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN114-0.5-02-39M.

IHS

Datasheet9 pages0 years ago

Electro Sonic

TME

Newark

Sager Electronics

Inventory History

3 month trend:
+60.35%

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN214-0.5-02-39M
Common Mode Chokes / Filters 0.5A 39mH 830mOhm Vertical Choke
Ind Common Mode Choke Wirewound 51uH -30% to 50% 1MHz 230mA 1812 Embossed Plastic T/R
PanasonicEXC-24CN601X
EXC Series 600 mOhm 100 MHz 200 mA 900 mOhm DCR Common Mode Noise Filter
PanasonicEXC-24CE360UP
Common Mode Chokes Dual 36Ohm 100MHz 200mA SMD Embossed Carrier T/R
DLW Series 1206 600 Ohm 260 mA 0.8 Ohm DCR 50 V SMT Common Mode Choke
ACM Series 1008 1 kOhm 200 mA 900 mOhm DCR 20 V SMT Common Mode Filter

Descriptions

Descriptions of TE Connectivity RN114-0.5-02-39M provided by its distributors.

Common Mode Chokes Dual 39000uH 10kHz 0.5A 0.83Ohm DCR Thru-Hole
CHOKE/FILTER COMMON MODE 0.5A 39MH 830MOHM HORIZONTAL RN SERIES
Filter, Common Mode, 39Mh, 0.5A, Rad; Dc Current Rating:500Ma; Product Range:Rn Series; Inductance:39Mh Rohs Compliant: Yes |Schaffner RN114-0.5-02-39M
RN114-0.5-02-39M Operating Voltage (Max): 300 VDC Current Rating (Max): .5 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC .5 A PCB Terminal PD2 | Part Number: RN114-0.5-02-39M | Internal Number: 816498-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN114-0.5/02/39M