TE Connectivity RB6132-36-0M4

RB Open Frame Common Mode Choke, 600AC/1000VDC, 36A, Horizontal, 3-Wire Low Inductance
$ 26.461
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RB6132-36-0M4.

IHS

Datasheet7 pages0 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+69.62%

Supply Chain

Country of OriginMainland China
Introduction Date2012-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRB6532-36-0M4
Common Mode Filters / Chokes 36A 0.42mH 3-WIRE VERTICAL
TE ConnectivityRB6522-36-0M5
Common Mode Chokes Dual 450uH 1kHz 36A 0.0015Ohm DCR Thru-Hole
TE ConnectivityRB6122-36-0M5
Rb Open Frame Common Mode Choke, 600AC/1000VDC, 36A, Horizontal, 2-WIRE Low Inductance

Descriptions

Descriptions of TE Connectivity RB6132-36-0M4 provided by its distributors.

RB Open Frame Common Mode Choke, 600AC/1000VDC, 36A, Horizontal, 3-Wire Low Inductance
COMMON MODE CHOKE, 421 UH, LEADED INDUCTOR, 36A IDC, 1.4MOHMS, RB SERIES
Inductor Dimensions ø x L: 68 x 52 mm Temperature range: -40 ... +125 °C IEC-climate category: 40/125/21 Tolerance: -30...+50% Number of Inductors L1: 1 Rated Inductance L1: 0.42 mH Rated voltage: 600 VDC
RB6132-36-0M4 Operating Voltage (Max): 600 VDC Current Rating (Max): 36 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 36 A PCB Terminal PD2 | Part Number: RB6132-36-0M4 | Internal Number: 811892-SF | RB6132-36-0M4 Operating Voltage (Max): 600 VDC Current Rating (Max): 36 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 36 A PCB Terminal PD2 | Part# RB6132-36-0M4 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 811892