TE Connectivity RB6532-36-0M4

Common Mode Filters / Chokes 36A 0.42mH 3-WIRE VERTICAL
$ 28.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RB6532-36-0M4.

IHS

Datasheet7 pages0 years ago

Electro Sonic

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1549%

CAD Models

Download TE Connectivity RB6532-36-0M4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRB6522-36-0M5
Common Mode Chokes Dual 450uH 1kHz 36A 0.0015Ohm DCR Thru-Hole

Descriptions

Descriptions of TE Connectivity RB6532-36-0M4 provided by its distributors.

Common Mode Filters / Chokes 36A 0.42mH 3-WIRE VERTICAL
420 UH -30 TO +50% LEADED INDUCTOR, MAX SRF:0.0004MHZ, 36A IDC, 1.5MOHMS RDC RB
Rb Open Frame Common Mode Choke, 600Ac/1000Vdc, 36A, Vertical, 3-Wire Low Inductance Rohs Compliant: Yes |Schaffner RB6532-36-0M4
Inductor [Schaffner] RB6532-36-0M4 Inductor 7612774423386
RB6532-36-0M4 Operating Voltage (Max): 600 VDC Current Rating (Max): 36 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 36 A PCB Terminal PD2 | Part Number: RB6532-36-0M4 | Internal Number: 811899-SF | RB6532-36-0M4 Operating Voltage (Max): 600 VDC Current Rating (Max): 36 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 36 A PCB Terminal PD2 | Part# RB6532-36-0M4 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 811899