TE Connectivity FN9289-10-06

Mains Power Connector, 10A, 250 VAC, Male, Solder Terminal
$ 25.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9289-10-06.

IHS

Datasheet9 pages5 years ago

element14 APAC

Electro Sonic

Sager Electronics

Farnell

Inventory History

3 month trend:
+54.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-480304-0
Connector, Soft Shell; Commercial MATE-N-LOK; 3; Nylon; 0.084; Plug; 13 A
TE Connectivity1-350346-0
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity FN9289-10-06 provided by its distributors.

Mains Power Connector, 10A, 250 VAC, Male, Solder Terminal
Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
Connector, Power Entry, Plug, 10A, 250Vac; Current Rating:10A; Voltage Rating:250Vac; Connector Mounting:Panel Mount; Product Range:Fn 9280 Series; Contact Termination:Quick Connect; Contact Termination Type:Quick Connect Rohs Compliant: Yes |Schaffner FN9289-10-06
Power inlet with filter Dimensions H x W x D: 49.8 x 32 x 55.6 mm Resistance technical notation: 1M Temperature range: -25 ... +85 °C IEC-climate category: 25/85/21 Protection rating: IP40 Termination type: Faston 6.3 x 0.8 mm Number of Inductors L1: 1 Rated Inductance L1: 0.32 mH Rated voltage: 250 VAC Resistance: 1 MOhm
FN9289-10-06 Current Rating (Max): 10 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 180 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 310 µA Fn9280 Power Entry Module With Emc Filter – Ultra-Compact And Versatile Design | 10 A Filtered 180 µA FASTON | Part Number: FN9289-10-06 | Internal Number: 812244-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN9289-10/06
  • FN92891006