TE Connectivity FN9260-1-06

GENERAL PURPOSE POWER ENTRY MODULE Mains Power Connector, 1A, 250VAC, Male, Solder Terminal
$ 10.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9260-1-06.

IHS

Datasheet6 pages4 years ago

element14 APAC

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.09%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityFN9260B-1-06
IEC inlet filter C14, 50 to 400 Hz, 1 A, 250 VAC, 5.3 mH, faston plug 6.3 mm, FN9260B-1-06
TE ConnectivityFN9260SB-1-06-30
Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, Plug
SchurterKMF1.1211.11
Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE ConnectivityFN261-1-06
Power Entry Module Filtered M 3 POS 250VAC 1A Fuse ST 1 Port
Schurter4301.0501
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
Schurter6200.2200
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
Littelfuse03540503Z
AUTO BLADE FUSE HOLDER, 7POS, 120A, 48V;
Littelfuse03540549Z
Fuse Holder 2-POS. MAXI FUSE MODULE-BULK
Littelfuse03540543Z
Fuse Holder 6-POS. MINI FUSE MODULE-BULK
Littelfuse03540505Z
FUSE BLOCK BLADE 160A PANEL MNT

Descriptions

Descriptions of TE Connectivity FN9260-1-06 provided by its distributors.

GENERAL PURPOSE POWER ENTRY MODULE Mains Power Connector, 1A, 250VAC, Male, Solder Terminal
FILTER, 1A, 2 FUSE; Product Range:FN 9260 Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:1A; Connector Mounting:Panel Mount; Contact
Line Filter; Filter Type:Standard; Current Rating:1A; Voltage Rating:250V; Capacitance X:0.1µF; Capacitance Y:2.2nF; Current Rating:1A; Inductance:5.3mH; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
FILTER, 1A, 2 FUSE; Voltage Rating, AC:250V; Current Rating:1A; No. of Phases:1; External Length / Height:36mm; Width, External:46mm; External Depth:46.5mm; Approval Bodies:UL, CSA, VDE; Capacitance X Type Capacitor:100nF; Capacitance Y Type Capacitor:2.2nF; Fixing Centres:46mm; Fixing Hole Diameter:3.3mm; Fuse Size Code:20 x 5mm; Fuses, No. of:2; Inductance:5.3mH; Leakage Current:191µA; No. of Inductors:2; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Panel Cutout Depth:36mm; Terminal Type:6.35mm x 0.8mm; Width, Panel Cut-out:36mm
FN9260-1-06 Current Rating (Max): 1 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 180 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 310 µA Fn9260 / Fn9261 Power Entry Modules With Emc Filter – General-Purpose Solution With Fuse Option | 1 A Filtered 180 µA FASTON | Part Number: FN9260-1-06 | Internal Number: 800496-SF | FN9260-1-06 Current Rating (Max): 1 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 180 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 310 µA Fn9260 / Fn9261 Power Entry Modules With Emc Filter – General-Purpose Solution With Fuse Option | 1 A Filtered 180 µA FASTON | Part# FN9260-1-06 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800496
  • FN 9260-1-06
  • FN 9260-1/06
  • FN9260-1/06
  • FN9260/1/06
  • FN9260106