Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN9222EU-6-06

Power Line Filters 6A 250VAC 50/60Hz wide mounting flange
$ 7.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9222EU-6-06.

IHS

Datasheet6 pages0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE ConnectivityFN9222-6-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
TE ConnectivityFN9222-6-06
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
TE ConnectivityFN9222B-6-06
POWER ENTRY MODULE, MEDICAL, MALE, REAR, SOLDER, 3, 250VAC, 6A, FN 9222 SERIES
Schurter5120.0004.0
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
Schurter5120.1004.0
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of TE Connectivity FN9222EU-6-06 provided by its distributors.

Power Line Filters 6A 250VAC 50/60Hz wide mounting flange
Schaffner IEC/EN 60939socket filter, rated_voltage250 V AC, rated_current6A, panel
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
POWER ENTRY MODULE, 6A, EARTH LINE CHOKE, FN 9222 E SERIES
Schaffner Power Entry Modules w/Earth Line Cho
FN9222EU-6-06, TE CONNECTIVITY / SCHAFFNER
PWR ENT RCPT IEC320-C14 PANEL QC
FILTER, IEC, 6A; Voltage Rating, AC:250V; Current Rating:6A; External Length / Height:67mm; Width, External:28mm; External Depth:30mm; Capacitance:0.1µF; Capacitance X Type Capacitor:0.1µF; Capacitance Y Type Capacitor:2.2nF; Flammability Rating:UL 94V-2; Inductance:0.78mH; Leakage Current:373µA; Max Operating Temperature:+85°C; Min Temperature Operating:-25°C; Weight:46g

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802939
  • FN9222EU-6/06
  • FN9222EU606