TE Connectivity FN7513-16-M4

Capacitor, Cap 0.1 Uf, Tol 20%, 16VAC, Feed-through, M4, Fn 751X Series
$ 59.64
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN7513-16-M4.

IHS

Datasheet4 pages0 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-92.24%

Supply Chain

Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20%
KYOCERA AVXSA111E104MAR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
Yageo GroupC420C104M5R5TA
C410 C 100NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-20%
Yageo GroupC430C104M1U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF Z5U 20%
KYOCERA AVXSA115C104KAA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
KYOCERA AVXSA105E104MAA
Capacitor, Ceramic; 100000pf, Axial, 50V, 80%, Z5U, 1In. Dia.

Descriptions

Descriptions of TE Connectivity FN7513-16-M4 provided by its distributors.

CAPACITOR, CAP 0.1 UF, TOL 20%, 16VAC, FEED-THROUGH, M4, FN 751X SERIES
EMI Feedthrough Filters 16A TERMINAL 1.2Nm FEED-THROUGH FILTERS
Cap Feed Through 100uF 1000VDC/300VAC 20% Screw Terminal 100C
100nF 1KV ¡À20% 16A 1KV 300V 77mm*30.85mm
Cap Feed Through 0.1uF 250VAC/300VAC
FN7513-16-M4, TE CONNECTIVITY / SCHAFFNER
FEED THROUGH FILTER 300VAC 16 A 100NF
Schaffner Feed-Through Filters
CAP FEEDTHRU 0.1UF 20% 1KV AXIAL
CAP AC FEEDTHROUGH 0.1UF Y2 20%
FEED THROUGH CAP, 100NF, 20%, BULKHEAD; Capacitance:0.1µF; Voltage Rating:1kVDC; Current Rating:16A; Capacitor Case Style:-; Capacitor Mounting:Bulkhead Mount; Capacitance Tolerance:± 20%; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801831
  • FN 7513-16/M4
  • FN7513-16/M4