TE Connectivity FN3256H-16-29

Power Line Filters 16A 3-Phase Filter
$ 149.979
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3256H-16-29.

TME

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

Newark

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+199%

Supply Chain

Country of OriginThailand
Introduction Date2003-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesEA2-B0-26-620-32E-HB
Circuit Breaker; Hyd/Mag; Handle; 2P; 50/60HzLong; 20A; Box Wire Connector; Dual Legend
Carling TechnologiesEA3-B0-26-620-32E-HB
Circuit Breaker; Hyd/Mag; Handle; 3P; 50/60HzLong; 20A; Box Wire Connector; Dual Legend
Littelfuse01050002Z
105 SPRING BRASS EYELET MOUNT, RIVET MOUNT FUSE CLIP FOR 13/32IN CARTRIDGE FUSE
Carling TechnologiesEA2-B0-26-615-32E-HB
Circuit Breaker; Hyd/Mag; Handle; 2P; 50/60HzLong; 15A; Box Wire Connector; Dual Legend
FMBC LL Filter 3PH 2ST 16A 520VAC | Schurter FMBC-R91C-1612
Cartridge Fuse Holder, 1 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Quick Connect"

Descriptions

Descriptions of TE Connectivity FN3256H-16-29 provided by its distributors.

Power Line Filters 16A 3-Phase Filter
Schaffner RFI Filters for Regenaration Units
3-PHASE 16 A INPUT HIGH-CURRENT FILTER FAST-ON
FN3256H-16-29, TE CONNECTIVITY / SCHAFFNER
FILTER 3 PHASE + NEUTRAL 16A 520VAC
LINE FILTER 480VAC 16A CHASS MNT
Filter, 3 Phase, 16A; Current Rating:16A; Voltage Rating:520Vac; Filter Type:3 Phase + Neutral Line; Filter Terminals:Screw; Inductance Min:-; Capacitance:-; Leakage Current Max:1Ma; Product Range:Fn 3256 Series; Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN3256H-16-29

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806126
  • FN 3256H-16-29