TE Connectivity FN3026HP-20-71

Power Line Filter 0Hz to 60Hz 20A 520VAC Wire Lead Chassis Mount/DIN Rail
$ 117.482
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3026HP-20-71.

IHS

Datasheet5 pages0 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+770%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse03540802ZXGY
Fuse Holder 1 Fuse 6.3mm x 32mm/3AB/3AG Cartridge Fuse 300VAC 300VDC 20A
Littelfuse03540601ZXGY
354 OMNI-BLOK Series - 354 Series - OMNI-BLOK® Fuse Block for 3AG Fuses, Molded Base, RoHS
Littelfuse05200003Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Fuse Holder 2P 300V 30A Fusebloc k
Fuse Holder 3P 300V 60A Fuseblock
Fuse Holder 3P 300V 30A Fuseblock

Descriptions

Descriptions of TE Connectivity FN3026HP-20-71 provided by its distributors.

Power Line Filter 0Hz to 60Hz 20A 520VAC Wire Lead Chassis Mount/DIN Rail
FILTER AC EMC/RFI 3 PH OP-V 520/300VAC CURR 20A DIN RAIL MNT FN 3026 SERIES
Power Line Filters 20A 11kW DIN-rail mount
Compact 3-phase low-leakage plastic filters
FN3026HP-20-71, TE CONNECTIVITY / SCHAFFNER
3 Phase Plastic Housing Filter 52
Mains filter, 3 Phase 20A 520V
PWR LINE FILTER 520VAC 20A DIN RAIL
EMI Filter; Filter Type:RFI; Current Rating:20A; Voltage Rating:520VAC; Current Rating:20A; No. of Phases:Three; Series:FN3026; Leakage Current:2.5mA; Power Dissipation, Pd:11kW ;RoHS Compliant: Yes
FILTER, 20A, 3 PHASE, DIN RAIL; Voltage rating, AC:300V; Current rating:20A; Phases, No. of:3; Length / Height, external:150mm; Width, external:50mm; Depth, external:78mm; Current, leakage:2.5µA; Frequency, supply max:60Hz; Power rating:11kW; Temp, op. max:100°C; Temp, op. min:-25°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802628
  • FN 3026HP-20-71
  • FN3026HP-20/71