Sanyo Denki 9W1TG48P0H61

Fan; splash-proof; centrifugal; DC; 48VDC; 175x175x69mm; 9.0m3/min; 64.0dB; IP54.
$ 174.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanyo Denki 9W1TG48P0H61.

IHS

Datasheet2 pages5 years ago

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-68.12%

Supply Chain

Introduction Date2019-05-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AC Motorized Impeller Ball Bearing 115V 75W 50Hz/60Hz 2700RPM 365CFM 64dB Flange Mount
Sanyo Denki9GV1248P1J01
DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 224CFM 64dB 120 X 120 X 38mm
Sanyo Denki9SG1224P1G01
DC Fans DC Axial Fan, 120x120x38mm, 24VDC, High Performance, Ribless, Tachometer, PWM
Sanyo Denki9SG1212G101
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 260CFM 64dB 120 X 120 X 38mm
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 190mm Round, 230VAC, 365CFM
AC Fan Axial Ball Bearing 115V 103V to 126V 228CFM 58dB 172 X 150 X 38.5mm High Speed

Descriptions

Descriptions of Sanyo Denki 9W1TG48P0H61 provided by its distributors.

Fan; splash-proof; centrifugal; DC; 48VDC; 175x175x69mm; 9.0m3/min; 64.0dB; IP54.
DC CENTRIFUGAL FAN, 175 X 69MM, 48V; External Depth:69mm; External Diameter:175mm; Current Type:DC; Supply Voltage:48VDC; Current Rating:650mA; Flow Rate - Imperial:318CFM; Flow Rate - Metric:9m /min; Noise Rating:64dBA
FAN, CENTRIFUGAL, IP54, 175MM, 48V; External Depth:69mm; Outer Diameter:175mm; Current Type:DC; Current Rating:0.65A; Flow Rate - Imperial:318cu.ft/min; Flow Rate - Metric:9m³/min; Noise Rating:64dBA; Bearing Type:Ball; Series:175W; SVHC:No SVHC (20-Jun-2011); IP Rating:54; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Power Consumption:31.2W; Termination Type:Wire Leads; Type:Splash Proof ; Voltage Rating V DC:48V

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANMOTION
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI COLTD
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANYO DENK
  • SANYO DENKI (HK) CO LTD
  • Sanyo Denki Power Systems
  • SANYO DENKI COMPANY LIMITED
  • SANUPS
  • Sanyo Denki San Ace
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS
  • SANYO DENKI DP/N
  • SANYO DENKI (Strategic)
  • SANDENKI
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • Sanyo Denki Thermal