Sanyo Denki 9GA0624H6001

DC Fans DC Axial Fan, 60x60x20mm, 24VDC, High Performance, Low Power, Tachometer
$ 15.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanyo Denki 9GA0624H6001.

IHS

Datasheet4 pages5 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-2.56%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8414.59.65.90
Introduction Date2016-02-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

60 mm x 60 mm x 15 mm Tube Axial Fan 24 VDC Ball Bearing 20.2CFM 32.4dBA 12" Wires
DC Fan Axial Ball Bearing 24V 15V to 26.4V 17CFM 25dB 60 X 60 X 25mm Middle Speed
AXIAL FAN, BALL, 18CFM, 30DB, 0.09A, 24V; Supply Voltage VDC:24V; Fan Frame Type:Square;
Sanyo Denki109P0624H702
DC Fan Axial Ball Bearing 24V 14V to 27.6V 14.1CFM 32dB 60 X 60 X 15mm High Speed
Sanyo Denki109R0624H4021
DC Fan Axial Ball Bearing 24V 12V to 27.6V 18.7CFM 28dB 60 X 60 X 25mm High Speed
DC Fan Axial Ball Bearing 24V 12V to 27.6V 16.9CFM 22.5dB 60 X 60 X 25mm

Descriptions

Descriptions of Sanyo Denki 9GA0624H6001 provided by its distributors.

DC Fans DC Axial Fan, 60x60x20mm, 24VDC, High Performance, Low Power, Tachometer
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 18.4CFM 29dB 60 X 60 X 20mm
Fan; DC; 24VDC; 60x60x20mm; 0.52m3/min; 29.0dB.
DC Fan, Axial Construction, 0.04A, 24V, 0.96W
9GA, 60 x 60 x 20mm, 24V , 31.3m3/h
轴流风扇, DC, 18.4CU.英尺/MIN, BALL, 60MM;
Current Rating Max. mA = 40 / Operating Voltage Max. V = 26.4 / Operating Voltage Min. V = 21.6 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4100 / Flow Rate m³/h = 31.2 / Width mm = 60 / Power Connection Type = 3-Pin Stranded Wire / Height mm = 60 / Nominal Voltage V = 24 / Noise Level dBA = 29 / Depth mm = 20

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANMOTION
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI COLTD
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANYO DENK
  • SANYO DENKI (HK) CO LTD
  • Sanyo Denki Power Systems
  • SANYO DENKI COMPANY LIMITED
  • SANUPS
  • Sanyo Denki San Ace
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS
  • SANYO DENKI DP/N
  • SANYO DENKI (Strategic)
  • SANDENKI
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • Sanyo Denki Thermal

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9GA0624H6001.