NMB 2410SB-05W-B30-B00

DC Fan Axial Ball Bearing 24V 12V to 27.6V 16.9CFM 22.5dB 60 X 60 X 25mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 2410SB-05W-B30-B00.

IHS

Datasheet2 pages0 years ago

Farnell

Sager Electronics

Factory Futures

Newark

Inventory History

3 month trend:
-36.84%

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20
LTD Date2023-07-31

Related Parts

DC Fan Axial Ball Bearing 24V 15V to 26.4V 17CFM 25dB 60 X 60 X 25mm Middle Speed
60 mm x 60 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 14CFM 20dBA 12" Wires
60 mm x 60 mm x 15 mm Tube Axial Fan 24 VDC Ball Bearing 20.2CFM 32.4dBA 12" Wires
DC Fan Axial Ball Bearing 24V 15V to 27.6V 17.66CFM 31.5dB 60 X 60 X 20mm
DC Fans DC Axial Fan, 60x20mm, 24VDC, 17.6CFM, Rib, Locked Rotor Sensor, 3 Lead Wires
DC Fan Ball 24V 0.06A 1.44W 4000RPM 19CFM 31dB Flange Mount

Descriptions

Descriptions of NMB 2410SB-05W-B30-B00 provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 27.6V 16.9CFM 22.5dB 60 X 60 X 25mm
DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 16.9CFM, Ball Bearing
FAN, AXIAL, 60MM X 60MM X 25MM, 24VDC, 40mA
DC Fan, Axial Construction, 0.04A, 24V, 1W
Fan, Axial, 60Mm X 60Mm X 25Mm, 24Vdc, 40Ma; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:16.9Cfm; Noise Rating:22.5Dba; Power Rating:960Mw Rohs Compliant: Yes |Nmb Technologies 2410SB-05W-B30-B00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD