Sanyo Denki 9CRA0312P4K03

DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 27.2CFM 64dB 38 X 38 X 48mm
$ 26.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanyo Denki 9CRA0312P4K03.

IHS

Datasheet2 pages5 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-58.78%

Supply Chain

Introduction Date2018-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sanyo Denki9CRA0412P4K03
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 32.5CFM/9.75CFM 64dB/33dB 40 X 40 X 48mm
DC Blower Ball Bearing 12V 0.6A 3000RPM 35CFM 49dB Flange Mount
AC Blower Ball Bearing 115V 18W 2800RPM 30CFM 48dB Flange Mount
DC Blower Ball Bearing 24V 0.37A 3000RPM 35CFM 49dB Flange Mount
DC Blower Ball Bearing 12V 0.72A 8.6W 3600RPM 30.5CFM 55.8dB Flange Mount
Sanyo Denki9GV3612J301
DC Fan Axial Ball Bearing 12V 7V to 13.2V 19.4CFM 58.5dB 36 X 36 X 28mm

Descriptions

Descriptions of Sanyo Denki 9CRA0312P4K03 provided by its distributors.

DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 27.2CFM 64dB 38 X 38 X 48mm
DC Fans DC Axial Fan, 38x38x48mm, 12VDC, Counter Rotating, Tachometer, PWM
SANYO DENKI - SANACE FANS 9CRA0312P4K03 Axial Fan, Counter Rotating, Ball, 12 VDC, 38 mm, 48 mm, 27.19 cu.ft/min, 0.77 m/min
FAN, C/ROTATING, 38X38X48mm, 12V; Supply Voltage:12V; Current Type:DC; Fan Frame Size:38mm; External Depth:48mm; Noise Rating:64dBA; Flow Rate
FAN, C/ROTATING, 38X38X48MM, 12V; External Height:38mm; External Width:38mm; External Depth:48mm; Current Type:DC; Current Rating:1.5A; Flow Rate - Imperial:27.2cu.ft/min; Flow Rate - Metric:0.77m³/min; Noise Rating:64dBA; Bearing Type:Ball; Series:CR Type; SVHC:No SVHC (20-Jun-2011); Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Power Consumption:18W; Termination Type:Wire Leads; Voltage Rating V DC:12V

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANMOTION
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI COLTD
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANYO DENK
  • SANYO DENKI (HK) CO LTD
  • Sanyo Denki Power Systems
  • SANYO DENKI COMPANY LIMITED
  • SANUPS
  • Sanyo Denki San Ace
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS
  • SANYO DENKI DP/N
  • SANYO DENKI (Strategic)
  • SANDENKI
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • Sanyo Denki Thermal

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9CRA0312P4K03.