Sanyo Denki 109P0412K3013

DC Fan Axial Ball Bearing 12V 8V to 13.2V 20.8CFM 50dB 40 X 40 X 28mm
$ 10.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanyo Denki 109P0412K3013.

IHS

Datasheet3 pages5 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-3.17%

Supply Chain

Country of OriginPhilippines
Introduction Date2009-07-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sanyo Denki109P0412G3023
DC Fan Axial Ball Bearing 12V 7V to 13.2V 14.8CFM 42dB 40 X 40 X 28mm
Sanyo Denki109P0612S701
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 17CFM 36dB 60 X 60 X 15mm
Sanyo Denki109P0412G301
DC Fan Axial Ball Bearing 12V 7V to 13.2V 42dB 40 X 40 X 28mm
DC Fans Axial Fan, 60x60x15mm, 12VDC, 21CFM, 1.9W, 37dBA, 4300RPM, 0.18H2O, Ball, Wire
DC Fan Ball Bearing 12V 0.25A 3W 11000RPM 14.83CFM 41.5dBA Flange Mount
DC Fan Ball Bearing 12V 0.18A 2.16W 4800RPM 21.19CFM 36.5dBA Flange Mount

Descriptions

Descriptions of Sanyo Denki 109P0412K3013 provided by its distributors.

DC Fan Axial Ball Bearing 12V 8V to 13.2V 20.8CFM 50dB 40 X 40 X 28mm
DC Fans DC Axial Fan, 40x40x28mm, 12VDC, Groove for Lead, Tachometer
Fan; DC; 12VDC; 40x40x28mm; 0.59m3/min; 50.0dB.
DC Fan, Axial Construction, 550A, 12V, 6.5W
109P, 40 x 40 x 28mm, 12 V , 20.8cfm
轴流风扇, DC, 20.8CU.英尺/MIN, BALL, 40MM;
Current Rating Max. mA = 550 / Operating Voltage Max. V = 13.2 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 15500 / Flow Rate m³/h = 35.4 / Width mm = 40 / Power Connection Type = 3-Pin Stranded Wire / Height mm = 40 / Nominal Voltage V = 12 / Noise Level dBA = 50 / Depth mm = 28

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANMOTION
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI COLTD
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANYO DENK
  • SANYO DENKI (HK) CO LTD
  • Sanyo Denki Power Systems
  • SANYO DENKI COMPANY LIMITED
  • SANUPS
  • Sanyo Denki San Ace
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS
  • SANYO DENKI DP/N
  • SANYO DENKI (Strategic)
  • SANDENKI
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • Sanyo Denki Thermal

Part Number Aliases

This part may be known by these alternate part numbers:

  • 109P0412K3013.