Sanyo Denki 109P0412G301

DC Fan Axial Ball Bearing 12V 7V to 13.2V 42dB 40 X 40 X 28mm
$ 10.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanyo Denki 109P0412G301.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sanyo Denki109P0612H602
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 14.8CFM 31dB 60 X 60 X 20mm High Speed
Sanyo Denki109P0412D601
DC Fan Axial Ball Bearing 12V 7V to 13.8V 10.9CFM 42dB 40 X 40 X 20mm
DC Fan Axial Ball Bearing 12V 8V to 13.8V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
52 mm x 52 mm x 10.5 mm Tube Axial Fan 12 VDC Ball Bearing 12CFM 37.8dBA 12" Wires
Sanyo Denki109P0412H302
DC Fan Axial Ball Bearing 12V 7V to 13.8V 11.3CFM 37dB 40 X 40 X 28mm
DC Fan Ball Bearing 12V 0.26A 3.1W 13000RPM 12CFM 44dB Flange Mount

Descriptions

Descriptions of Sanyo Denki 109P0412G301 provided by its distributors.

DC Fan Axial Ball Bearing 12V 7V to 13.2V 42dB 40 X 40 X 28mm
DC Fans DC Axial Fan, 40x40x28mm, 12VDC, Tachometer
DC Fan, Axial Construction, 0.39A, 12V
109P, 40 x 40 x 28mm, 12 V , 14.8cfm
轴流风扇, DC, 14.83CU.英尺/MIN, BALL, 40MM;
Current Rating Max. mA = 310 / Operating Voltage Max. V = 13.8 / Operating Voltage Min. V = 7 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 11500 / Flow Rate m³/h = 25.2 / Width mm = 40 / Power Connection Type = 3-Pin Stranded Wire / Height mm = 40 / Nominal Voltage V = 12 / Noise Level dBA = 42 / Depth mm = 28

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANMOTION
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI COLTD
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANYO DENK
  • SANYO DENKI (HK) CO LTD
  • Sanyo Denki Power Systems
  • SANYO DENKI COMPANY LIMITED
  • SANUPS
  • Sanyo Denki San Ace
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS
  • SANYO DENKI DP/N
  • SANYO DENKI (Strategic)
  • SANDENKI
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • Sanyo Denki Thermal

Part Number Aliases

This part may be known by these alternate part numbers:

  • 109P0412G301.