Sanyo Denki 109P0412H3013

DC Fan Axial Ball Bearing 12V 7V to 13.8V 11.3CFM 37dB 40 X 40 X 28mm
$ 9.98
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanyo Denki 109P0412H3013.

IHS

Datasheet3 pages5 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-5.67%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8414.59.65.90
Introduction Date2009-07-03
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-12-15

Related Parts

DC Fan Axial Ball Bearing 12V 7V to 13.2V 11.3CFM 34.6dB 40 X 40 X 20mm
DC Fans DC Axial Fan, 40x40x20mm, 12VDC, 11.3CFM, Rib Mount, 3-Lead Wires, Tachometer
40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Ball Bearing 8.7CFM 32.1dBA 12" Wires
52 mm x 52 mm x 10.5 mm Tube Axial Fan 12 VDC Ball Bearing 12CFM 37.8dBA 12" Wires
AXIAL FAN, BALL, 10CFM, 32DB, 0.12A, 12V; Supply Voltage VDC:12V; Fan Frame Type:Square;
Sanyo Denki109P0412D601
DC Fan Axial Ball Bearing 12V 7V to 13.8V 10.9CFM 42dB 40 X 40 X 20mm

Descriptions

Descriptions of Sanyo Denki 109P0412H3013 provided by its distributors.

DC Fan Axial Ball Bearing 12V 7V to 13.8V 11.3CFM 37dB 40 X 40 X 28mm
DC Fans DC Axial Fan, 40x40x28mm, 12VDC, Groove for Lead, Tachometer
Fan; DC; 12VDC; 40x40x28mm; 0.32m3/min; 37.0dB.
DC Fan, Axial Construction, 195A, 12V, 2.3W
109P, 40 x 40 x 28mm, 12 V , 12.4cfm
AXIAL FAN, 40MM, 12VDC, 195mA; Supply Vo; AXIAL FAN, 40MM, 12VDC, 195mA; Supply Voltage:12V; Current Type:DC; Fan Frame Size:40mm; External Depth:28mm; Noise Rating:37dBA; Flow Rate - Imperial:11.3cu.ft/min; Flow Rate - Metric:0.32m³/min; Bearing Type:Ball; IP Rating:
Current Rating Max. mA = 195 / Operating Voltage Max. V = 13.8 / Operating Voltage Min. V = 7 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 8700 / Flow Rate m³/h = 19.2 / Width mm = 40 / Power Connection Type = 3-Pin Stranded Wire / Height mm = 40 / Nominal Voltage V = 12 / Noise Level dBA = 37 / Depth mm = 28

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANMOTION
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI COLTD
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANYO DENK
  • SANYO DENKI (HK) CO LTD
  • Sanyo Denki Power Systems
  • SANYO DENKI COMPANY LIMITED
  • SANUPS
  • Sanyo Denki San Ace
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS
  • SANYO DENKI DP/N
  • SANYO DENKI (Strategic)
  • SANDENKI
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • Sanyo Denki Thermal

Part Number Aliases

This part may be known by these alternate part numbers:

  • 109P0412H3013.