Samwha SD2A226M6L011PC

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
$ 0.043
Production

Price and Stock

DistributorSKUMinPkg
VericalSD2A226M6L011PC15,6601380
TMESD2A226M6L011PC15,66020
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Samwha SD2A226M6L011PC.

IHS

Datasheet3 pages16 years ago

TME

Inventory History

3 month trend:
+99.79%

Alternate Parts

Price @ 1000
$ 0.043
$ 0.125
$ 0.125
Stock
46,980
22,738
22,738
Authorized Distributors
2
4
4
Capacitance
22 µF
22 µF
22 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
124 mA
130 mA
130 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Samwha SD2A226M6L011PC provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Manufacturer Aliases

Samwha has several brands around the world that distributors may use as alternate names. Samwha may also be known as the following names:

  • SAMWHA CAPACITORS
  • Samwha Capacitor Group
  • SAMWHA ELECTRIC
  • SAMWHA ELECT
  • SAMWHA USA
  • Samwha Capacitor
  • SAMWHA ELECTRIC CO LTD
  • Samwha Electronics
  • SAMWHA CAP
  • SAMWHA TECOM
  • SAMW
  • SAMWHA CAPAC
  • SAMWHA CAPACITOR CO LTD
  • Samwha Capacitors Group
  • Samwha Group Ltd