Samwha HE2E477M30030HA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samwha HE2E477M30030HA.

IHS

Datasheet3 pages5 years ago

TME

Inventory History

3 month trend:
-10.00%

Alternate Parts

Price @ 1000
$ 1.61
$ 4.98
$ 4.98
Stock
399
4,147
4,147
Authorized Distributors
2
1
1
Capacitance
470 µF
470 µF
470 µF
Mount
-
-
-
Case/Package
-
Aluminum
Aluminum
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
-
20 %
20 %
Dielectric
-
-
-
ESR (Equivalent Series Resistance)
-
280 mΩ
280 mΩ
Life (Hours)
-
3000 hours
3000 hours
Height - Seated (Max)
-
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Country of OriginMainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Samwha HE2E477M30030HA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Manufacturer Aliases

Samwha has several brands around the world that distributors may use as alternate names. Samwha may also be known as the following names:

  • SAMWHA CAPACITORS
  • Samwha Capacitor Group
  • SAMWHA ELECTRIC
  • SAMWHA ELECT
  • SAMWHA USA
  • Samwha Capacitor
  • SAMWHA ELECTRIC CO LTD
  • Samwha Electronics
  • SAMWHA CAP
  • SAMWHA TECOM
  • SAMW
  • SAMWHA CAPAC
  • SAMWHA CAPACITOR CO LTD
  • Samwha Capacitors Group
  • Samwha Group Ltd