Samwha HE1J109M40040HA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
$ 4.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samwha HE1J109M40040HA.

IHS

Datasheet3 pages5 years ago

TME

Inventory History

3 month trend:
-11.49%

Alternate Parts

Price @ 1000
$ 4.28
$ 3.066
Stock
594
3,510
Authorized Distributors
2
2
Capacitance
10 mF
10 mF
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
63 V
63 V
Tolerance
-
-
Dielectric
-
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Height - Seated (Max)
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Samwha HE1J109M40040HA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Samwha HE1J109M40040HA 10000uf 63V 105deg He Snap-in Capacitor

Manufacturer Aliases

Samwha has several brands around the world that distributors may use as alternate names. Samwha may also be known as the following names:

  • SAMWHA CAPACITORS
  • Samwha Capacitor Group
  • SAMWHA ELECTRIC
  • SAMWHA ELECT
  • SAMWHA USA
  • Samwha Capacitor
  • SAMWHA ELECTRIC CO LTD
  • Samwha Electronics
  • SAMWHA CAP
  • SAMWHA TECOM
  • SAMW
  • SAMWHA CAPAC
  • SAMWHA CAPACITOR CO LTD
  • Samwha Capacitors Group
  • Samwha Group Ltd