Samwha CS1608X7R102K500NRB

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samwha CS1608X7R102K500NRB.

IHS

Datasheet40 pages6 years ago

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.011
Stock
518,150
184,100,160
184,100,160
Authorized Distributors
3
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-10-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Samwha CS1608X7R102K500NRB provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603
Ceramic Capacitor 1000Pf, 50V, X7R, 10%,
KC 1,0nF 0603 10% 50V X7R

Manufacturer Aliases

Samwha has several brands around the world that distributors may use as alternate names. Samwha may also be known as the following names:

  • SAMWHA CAPACITORS
  • Samwha Capacitor Group
  • SAMWHA ELECTRIC
  • SAMWHA ELECT
  • SAMWHA USA
  • Samwha Capacitor
  • SAMWHA ELECTRIC CO LTD
  • Samwha Electronics
  • SAMWHA CAP
  • SAMWHA TECOM
  • SAMW
  • SAMWHA CAPAC
  • SAMWHA CAPACITOR CO LTD
  • Samwha Capacitors Group
  • Samwha Group Ltd