Samwha CS1608C0G101J500NRB

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samwha CS1608C0G101J500NRB.

IHS

Datasheet40 pages6 years ago

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.008
Stock
287,950
90,006,248
90,006,248
Authorized Distributors
3
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-12-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Samwha CS1608C0G101J500NRB provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603
Cap Ceramic 100pF 50V C0G 5% Pad SMD 0603 125C T/R
Capacitor, Ceramic, 100pf, 50V, 5%, C0G Temp Coef.
KC 100pF 0603 5% 50V NP0

Manufacturer Aliases

Samwha has several brands around the world that distributors may use as alternate names. Samwha may also be known as the following names:

  • SAMWHA CAPACITORS
  • Samwha Capacitor Group
  • SAMWHA ELECTRIC
  • SAMWHA ELECT
  • SAMWHA USA
  • Samwha Capacitor
  • SAMWHA ELECTRIC CO LTD
  • Samwha Electronics
  • SAMWHA CAP
  • SAMWHA TECOM
  • SAMW
  • SAMWHA CAPAC
  • SAMWHA CAPACITOR CO LTD
  • Samwha Capacitors Group
  • Samwha Group Ltd