Samwha CK1C227M6L07KVR

Aluminum Electrolytic Capacitor 16V SMD 220 105C 2000h
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samwha CK1C227M6L07KVR.

IHS

Datasheet2 pages12 years ago

TME

Inventory History

3 month trend:
+40.00%

Alternate Parts

Price @ 1000
$ 0.131
$ 0.131
Stock
313
547,429
547,429
Authorized Distributors
2
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
280 mA
145 mA
145 mA
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Country of OriginMainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Samwha CK1C227M6L07KVR provided by its distributors.

Aluminum Electrolytic Capacitor 16V SMD 220 105C 2000h
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626

Manufacturer Aliases

Samwha has several brands around the world that distributors may use as alternate names. Samwha may also be known as the following names:

  • SAMWHA CAPACITORS
  • Samwha Capacitor Group
  • SAMWHA ELECTRIC
  • SAMWHA ELECT
  • SAMWHA USA
  • Samwha Capacitor
  • SAMWHA ELECTRIC CO LTD
  • Samwha Electronics
  • SAMWHA CAP
  • SAMWHA TECOM
  • SAMW
  • SAMWHA CAPAC
  • SAMWHA CAPACITOR CO LTD
  • Samwha Capacitors Group
  • Samwha Group Ltd