Samtec ZW-20-08-S-D-200-100

Conn Board Stacker HDR 40 POS 2.54mm Solder ST Thru-Hole
$ 3.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZW-20-08-S-D-200-100.

Sager Electronics

Datasheet1 page21 years ago

Alternate Parts

Price @ 1000
$ 3.73
$ 2.85
Stock
0
1,066
Authorized Distributors
3
6
Gender
-
Male
Pitch
-
2.54 mm
Number of Positions
-
-
Number of Rows
-
2
Mount
-
-
Contact Plating
-
Gold
Housing Material
-
Polyester
Connector Type
-
-
Current Rating
-
-
Number of Contacts
-
40
Contact Material
-
Bronze

Descriptions

Descriptions of Samtec ZW-20-08-S-D-200-100 provided by its distributors.

Conn Board Stacker HDR 40 POS 2.54mm Solder ST Thru-Hole
Board to Board & Mezzanine Connectors

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.