Samtec ZW-19-11-T-D-750-090

Stacking Board Connector, ZW Series, 38 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
$ 1.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZW-19-11-T-D-750-090.

Newark

Datasheet1 page8 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)
Conn Unshrouded Header HDR 38 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 38 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions67997-438HLF
Conn Unshrouded Header HDR 38 POS 2.54mm Solder ST Thru-Hole Poly Bag
TE Connectivity1-746610-9
Conn IDC Connector PL 40 POS 2.54mm Solder RA Thru-Hole Automotive Tube
TE Connectivity2-826925-0
Connector, Header, 40Pos, 2Rows, 2.54Mm Rohs Compliant: Yes |Te Connectivity Amp 2-826925-0

Descriptions

Descriptions of Samtec ZW-19-11-T-D-750-090 provided by its distributors.

Stacking Board Connector, ZW Series, 38 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
Conn Board Stacker HDR 38 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Header, 38 Contacts, 2 Rows, 2.54Mm; Product Range:Zw Series; No. Of Contacts:38Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec, Inc. ZW-19-11-T-D-750-090

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.