What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-826925-0

Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box

$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-826925-0.

Farnell

Datasheet5 pages3 years ago

TE Connectivity

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-40.93%

CAD Models

Download TE Connectivity 2-826925-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Amphenol Communications Solutions68691440
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
TSW - Samtec 2.54mm Pin Header, 11.30mm Overall Pin Length (23) - Fast Stock(mcv)
TSW - Samtec 2.54mm Pin Header, 21.08mm Overall Pin Length 2.79mm Tail (17) - Fast Stock(mcv)
Amphenol Communications Solutions67997-440
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
TSW - Samtec 2.54mm Pin Header, 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)
Amphenol Communications Solutions68602-440HLF
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag

Descriptions

Descriptions of TE Connectivity 2-826925-0 provided by its distributors.

Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
PCB Mount Header, Vertical, Board-to-Board, 40 Position, 2.54 mm [.1 in] Centerline, Breakaway, Tin, Through Hole - Solder, Signal, AMPMODU Headers
CONNECTOR, HEADER, 40 POSITION, 2ROW, 2.54MM; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:40Contacts; Contact Termination Type:Through Hole Straight; Product Range:AMPMODU Mod II Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-826925-0 .
  • 2-826925-0.