Samtec ZW-06-09-L-D-225-250

Board Stackers & Spacers, Pin Header, 5.72 mm, 12 Contacts, Solder, 2 Rows, 2.54 mm, ZW Series
$ 0.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZW-06-09-L-D-225-250.

Samtec

Datasheet1 page7 years ago
Technical Drawing1 page8 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.9
$ 0.783
Stock
8,033
86
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
-
-
Contact Plating
-
-
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec ZW-06-09-L-D-225-250 provided by its distributors.

Board Stackers & Spacers, Pin Header, 5.72 mm, 12 Contacts, Solder, 2 Rows, 2.54 mm, ZW Series
Headers & Wire Housings Flexible Board Stacking Header, 0.100 Pitch
Conn Board Stacker HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole
"Flexible Board Stacking Header
DUAL BODY HEADER BOARD STACKER .100
ZW-06-09-L-D-225-250, SAMTEC, INC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.