Samtec ZW-02-07-G-S-200-055

Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole
$ 0.167

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZW-02-07-G-S-200-055.

Sager Electronics

Datasheet1 page12 years ago

Alternate Parts

Price @ 1000
$ 0.167
$ 0.1
Stock
0
5,362
Authorized Distributors
3
6
Gender
Male
-
Pitch
2.54 mm
-
Number of Contacts
2
-
Number of Rows
1
-
Mount
Through Hole
-
Termination
Solder
-
Orientation
-
-
Contact Plating
Gold
-
Housing Material
-
-
Contact Material
-
-

Related Parts

2.54mm Pitch KK® Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating
KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
TE Connectivity5-146281-2
Header; Breakaway; 0.100 in.; PC Board; Single; 2; 0.025 in.; 0.12 in.; 3 A
TE Connectivity5-146277-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 8.13mm
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Samtec ZW-02-07-G-S-200-055 provided by its distributors.

Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole
Board to Board & Mezzanine Connectors

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.