Samtec ZSS-103-02-L-D-615

Conn Elevated Shrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
$ 1.53
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZSS-103-02-L-D-615.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec ZSS-103-02-L-D-615 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Vertical, Wire-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 6 Circuits 0.38
TE Connectivity5-102618-1
Header, Through Hole; Shrouded; Vertical; Phosphor Bronze; Thermoplastic
CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)
2.54mm Pitch C-Grid III Header Dual Row 90° 6 Circuits 0.38um Gold Selective Plating
Amphenol Communications Solutions75869-131LF
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec ZSS-103-02-L-D-615 provided by its distributors.

Conn Elevated Shrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Stacking Board Connector, Elevated Terminal Strip, ZSS Series, 6 Contacts, 2.54 mm, Through Hole
".100"" Shrouded Elevated Terminal Strip"
STACKING BOARD CONNECTOR, ELEVAT
SHROUDED HEADER ELEVATED .100"" (2,54MM)
Header, 6 Contacts, 2 Rows, Through Hole, 2.54 Mm; Product Range:Zss Series; No. Of Contacts:6Contacts; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. ZSS-103-02-L-D-615

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.