Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-102618-1

Header, Through Hole; Shrouded; Vertical; Phosphor Bronze; Thermoplastic

$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102618-1.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing1 page15 years ago
Datasheet8 pages11 years ago

Sager Electronics

Newark

IHS

Master Electronics

Inventory History

3 month trend:
-11.85%

CAD Models

Download TE Connectivity 5-102618-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 0.89
Stock
104,308
1,286
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Nickel, Tin
Bronze

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 6 Circuits 0.38
Amphenol Communications Solutions75869-131LF
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions76385-303LF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole, FCI Dubox 76385
Amphenol Communications Solutions67996-106HLF
CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)
TE Connectivity / AMP102618-1
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5-103168-1
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 5-102618-1 provided by its distributors.

Header, Through Hole; Shrouded; Vertical; Phosphor Bronze; Thermoplastic
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Thru-Hole Tray
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
HEADER, VERTICAL, 2ROW, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: AMPMODU Mod II Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con
06 MODII HDR DRST SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 6 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-102618-1 | Internal Number: 5-102618-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102618-1.