Samtec ZML-108-53-G-D-530-SM

Conn Elevated Shrouded Header HDR 16 POS 1.27mm Solder ST SMD
$ 3.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZML-108-53-G-D-530-SM.

Sager Electronics

Datasheet1 page8 years ago

Alternate Parts

Price @ 1000
$ 3.89
$ 4.446
Stock
0
83
Authorized Distributors
3
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
16
16
Number of Rows
2
2
Mount
-
-
Termination
Solder
Solder
Orientation
-
-
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
-

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount, FTSH
CONN HEADER SMD 16POS 1.27MM / Connector Header Surface Mount 16 position 0.050" (1.27mm)
Conn Shrouded Header (4 Sides) HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions20021121-00016C4LF
CONN HEADER SMD 16POS 1.27MM / Connector Header Surface Mount 16 position 0.050" (1.27mm)
Amphenol Communications Solutions20021111-00016T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Straight
Amphenol Communications Solutions20021221-00016C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount Straight

Descriptions

Descriptions of Samtec ZML-108-53-G-D-530-SM provided by its distributors.

Conn Elevated Shrouded Header HDR 16 POS 1.27mm Solder ST SMD
Board to Board & Mezzanine Connectors

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.