Samtec ZML-105-54-G-D-685-SM

Conn Elevated Shrouded Header HDR 10 POS 1.27mm Solder ST SMD
$ 3.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZML-105-54-G-D-685-SM.

Sager Electronics

Datasheet1 page8 years ago

Alternate Parts

Price @ 1000
$ 3.56
$ 4.12
Stock
0
86
Authorized Distributors
3
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
-
-
Termination
Solder
Solder
Orientation
-
-
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
-

Related Parts

CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
CONN HEADER VERT 10POS 1.27MM / Connector Header Through Hole 10 position 0.050" (1.27mm)
Amphenol Communications Solutions20021121-00010C4LF
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
Amphenol Communications Solutions20021111-00010T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Straight
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
Amphenol Communications Solutions20021521-00010T1LF
20021521-00010T1LF CONN SHROUDED HEADER HDR 10 PO S DUAL 1.27x1.27MM SOLDER ST SMD RoHS

Descriptions

Descriptions of Samtec ZML-105-54-G-D-685-SM provided by its distributors.

Conn Elevated Shrouded Header HDR 10 POS 1.27mm Solder ST SMD
Board to Board & Mezzanine Connectors

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.