Samtec ZLTMM-110-63-F-D-470

Board Stackers & Spacers, Pin Header, 11.94 mm, 20 Contacts, Solder, 2 Rows, 2 mm, ZLTMM Series
$ 2.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZLTMM-110-63-F-D-470.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page13 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 2.406
$ 2.37
$ 2.37
Stock
87
695
695
Authorized Distributors
6
6
6
Gender
-
Male
Male
Pitch
-
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
-
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
-
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec ZLTMM-110-63-F-D-470 provided by its distributors.

Board Stackers & Spacers, Pin Header, 11.94 mm, 20 Contacts, Solder, 2 Rows, 2 mm, ZLTMM Series
"2.00 mm Shrouded Variable Stack Height Terminal Strip"
SHROUDED HEADER ELEVATED 2MM (.079"")
ZLTMM-110-63-F-D-470, SAMTEC, INC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.