Samtec ZLTMM-104-70-S-D-608

Conn Elevated Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole
$ 3.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZLTMM-104-70-S-D-608.

Sager Electronics

Datasheet1 page19 years ago

CAD Models

Download Samtec ZLTMM-104-70-S-D-608 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 2.179
Stock
0
10
Authorized Distributors
3
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Contacts
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
-
-
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
-

Related Parts

Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Thru-Hole Milli-Grid Tube
Amphenol Communications Solutions98464-G61-08ULF
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions98414-G06-08ULF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole Straight, FCI Minitek Series
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of Samtec ZLTMM-104-70-S-D-608 provided by its distributors.

Conn Elevated Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole
Headers & Wire Housings

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.