Samtec YTQ-120-03-H-6

Conn Socket Strip SKT 120 POS 2mm Solder ST Thru-Hole
$ 21.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec YTQ-120-03-H-6.

Sager Electronics

Datasheet1 page0 years ago

Alternate Parts

Price @ 1000
$ 21.07
$ 17.45
Stock
0
12
Authorized Distributors
2
6
Gender
Female
Female
Pitch
2 mm
2 mm
Number of Contacts
120
120
Number of Rows
6
6
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
-
-
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
-

Related Parts

Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Elevated Socket Strip
Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Elevated Socket Strip
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch

Descriptions

Descriptions of Samtec YTQ-120-03-H-6 provided by its distributors.

Conn Socket Strip SKT 120 POS 2mm Solder ST Thru-Hole
Headers & Wire Housings

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.