Samtec YTE-102-03-M-5-375

Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Elevated Socket Strip
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec YTE-102-03-M-5-375.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page9 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 3.1
$ 1.963
Stock
181
1,069
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2 mm
2 mm
Number of Contacts
10
10
Number of Rows
5
5
Mount
Through Hole
-
Termination
Solder
Solder
Orientation
-
Straight
Contact Plating
Gold
Gold
Housing Material
-
Polymer
Contact Material
-
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Stacking Board Connector, Elevated Strip, ESQT, 10 Contacts, Receptacle, 2 mm, Through Hole, 5 Rows
Stacking Board Connector, Elevated Strip, ESQT, 10 Contacts, Receptacle, 2 mm, Through Hole, 5 Rows
Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Square Tail Socket Strip
Amphenol Communications Solutions72476-1121LF
4 X 6 METRAL CABLE CONN.-72476-1121LF | Amphenol FCI (Amphenol CS) 724761121LF
HIROSE ELECTRICDF62B-13S-2.2C(11)
Connector Housing Wire to Wire Receptacle 13 Position 2.2mm Straight Cable Mount Black Bag
HIROSE ELECTRICDF62C-13S-2.2C(11)
[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS

Descriptions

Descriptions of Samtec YTE-102-03-M-5-375 provided by its distributors.

Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Elevated Socket Strip
Conn Elevated Socket SKT 10 POS 2mm Solder ST Thru-Hole
YTE-102-03-M-5-375, SAMTEC, INC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.