Samtec YFT-20-05-H-05-SB-K

Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Terminal
$ 13.82
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec YFT-20-05-H-05-SB-K.

element14 APAC

Datasheet1 page8 years ago

Samtec

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+24.74%

CAD Models

Download Samtec YFT-20-05-H-05-SB-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Mezzanine Conn, Plug, 100Pos, 5Row, Smt Rohs Compliant: Yes |Samtec, Inc. YFW-20-07-H-05-SB
Board to Board & Mezzanine Connectors .050 SamArray Open-Pin-Field Array Board Stacker
Board to Board & Mezzanine Connectors .050 SamArray Open-Pin-Field Array Board Stacker
Searay Slim Plug, 100 Circuits, 3.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge Lead-Free
TE Connectivity1-1734099-2
Telecom and Datacom Connector, 120 Contact(s), Male, Right Angle, Solder Terminal, Plug
Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug

Descriptions

Descriptions of Samtec YFT-20-05-H-05-SB-K provided by its distributors.

Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Terminal
1.27mm 5 100P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Conn Array Terminal HDR 100 POS 1.27mm Solder ST Top Entry SMD Tube
Mezzanine Connector, 1.27 mm, 5 Rows, 100 Contacts, Brass
IC BATT PROT LI-ION 2CEL SOT23-6
CONN ARRAY PLUG 100POS SMD GOLD
.050"" SAMARRAY TERMINAL STRIP
Connector, Stacking, Header, 100 Position, 5Row; Mezzanine Connector Type:Array, Male; Pitch Spacing:1.27Mm; No. Of Rows:5Rows; No. Of Contacts:100Contacts; Connector Mounting:Surface Mount Straight; Contact Material:Brass Rohs Compliant: No |Samtec, Inc. YFT-20-05-H-05-SB-K

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YFT2005H05SBK