Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1734099-2

Telecom and Datacom Connector, 120 Contact(s), Male, Right Angle, Solder Terminal, Plug
$ 10.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734099-2.

Electro Sonic

Datasheet5 pages2 years ago

Factory Futures

ShanghaiCT

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+12.08%

CAD Models

Download TE Connectivity 1-1734099-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

1.27mm 4 120P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug
Mezzanine Connector, High Density Array, Male, 1.27 mm, 4 Rows, 120 Contacts, Straight, Solder
1.27mm 4 120P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug
Searay Slim Plug, 100 Circuits, 3.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge Lead-Free

Descriptions

Descriptions of TE Connectivity 1-1734099-2 provided by its distributors.

Telecom and Datacom Connector, 120 Contact(s), Male, Right Angle, Solder Terminal, Plug
INTERFACE CONNECTOR, PLUG, 120POS, THRU; INTERFACE CONNECTOR, PLUG, 120POS, THRU HOLE R/A; Connector Type:Interface; Series:Champ 0.050; Gender:Plug; No. of Contacts:120; Contact Termination:Through Hole Right Angle; Connector Mounting:PCB; Contact Plating:Gold
Champ 050 series,plug assembly PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 120 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 1-1734099-2 | Internal Number: 1-1734099-2 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1734099-2 .