Samtec YFS-40-03-E-10-SB-K

Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Socket
$ 63.945
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec YFS-40-03-E-10-SB-K.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages11 years ago

Sager Electronics

CAD Models

Download Samtec YFS-40-03-E-10-SB-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.945
$ 56.885
Stock
1
82
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Contacts
400
400
Number of Rows
10
10
Mount
-
-
Termination
Solder
Solder
Orientation
-
Straight
Contact Plating
Gold
Gold
Housing Material
-
Polymer
Contact Material
-
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Board to Board RCP 400 POS 1.27mm Solder ST SMD SEARAY Embossed T/R
Mezzanine Connector, High Density Array, Female, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount
1.27mm 10 Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
1.27mm 10 Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions74221-001LF
400 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Amphenol Communications Solutions74388-201LF
400 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free

Descriptions

Descriptions of Samtec YFS-40-03-E-10-SB-K provided by its distributors.

Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Socket
Conn Array Socket SKT 400 POS 1.27mm Solder ST SMD Tube
Board-to-Board and Backplane Connector ROHS
.050"" SamArray® Low Profile Open-Pin-Fie
YFS-40-03-E-10-SB-K, SAMTEC, INC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.