Samtec YFS-30-03-G-10-SB-K

Conn Array Socket SKT 300 POS 1.27mm Solder ST SMD
$ 31.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec YFS-30-03-G-10-SB-K.

Sager Electronics

Datasheet2 pages11 years ago

CAD Models

Download Samtec YFS-30-03-G-10-SB-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.68
$ 44.33
Stock
0
82
Authorized Distributors
3
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Contacts
300
300
Number of Rows
10
10
Mount
-
-
Termination
Solder
Solder
Orientation
-
-
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
-

Related Parts

Amphenol Communications Solutions84501-001LF
300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
1.27mm 10 300P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
1.27mm 10 300P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions84501-201LF
300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Amphenol Communications Solutions84553-201LF
300 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Board to Board & Mezzanine Connectors 1.27MM SEARAY RECPT 10ROW 300P 6.5MM SH

Descriptions

Descriptions of Samtec YFS-30-03-G-10-SB-K provided by its distributors.

Conn Array Socket SKT 300 POS 1.27mm Solder ST SMD
Board to Board & Mezzanine Connectors

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.