Samtec YFS-20-03-E-05-SB-K

Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Socket
$ 22.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec YFS-20-03-E-05-SB-K.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages11 years ago

Electro Sonic

Sager Electronics

CAD Models

Download Samtec YFS-20-03-E-05-SB-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.42
$ 19.85
$ 19.85
Stock
84
205,493
205,493
Authorized Distributors
6
6
6
Gender
Female
-
-
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
100
100
100
Number of Rows
5
5
5
Mount
-
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
-
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1.27mm 5 100P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
1.27mm 5 100P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
1.27mm 5 100P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors SeaRay Slim Rect Assy 04X20X 5.1 Tin
Connectors 1.27Mm Searay Recpt 4Row 120P 3.5Mm Sh Rohs Compliant: Yes |Molex 46557-3145

Descriptions

Descriptions of Samtec YFS-20-03-E-05-SB-K provided by its distributors.

Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Socket
Conn Array Socket SKT 100 POS 1.27mm Solder ST SMD Tube
.050"" SamArray® Low Profile Open-Pin-Fie
YFS-20-03-E-05-SB-K, SAMTEC, INC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YFS-2003E05SBK