Samtec TW-15-10-L-Q-375-090

Stacking Board Connector, TW Series, 60 Contacts, Header, 2 mm, Through Hole, 4 Rows
$ 3.63
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TW-15-10-L-Q-375-090.

Newark

Datasheet1 page8 years ago

Samtec

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 4 Rows, 60 Contacts, Through Hole, MTMM Series
Pin Header, Board-to-Board, 2 mm, 4 Rows, 60 Contacts, Through Hole Right Angle, TMM Series
Stacking Board Connector, TW Series, 60 Contacts, Header, 2 mm, Through Hole, 3 Rows
TE Connectivity1734100-6
Conn High Density PL 60 POS 2.54mm Solder ST Thru-Hole 60 Terminal 1 Port Tube

Descriptions

Descriptions of Samtec TW-15-10-L-Q-375-090 provided by its distributors.

Stacking Board Connector, TW Series, 60 Contacts, Header, 2 mm, Through Hole, 4 Rows
"Flexible Surface Mount Board Stacking Header
Conn Board Stacker HDR 60 POS 2mm Solder ST Top Entry Thru-Hole Bulk
SAMTEC, INC TW-15-10-L-Q-375-090
Header, 2 Mm, Through Hole, 60 Contacts; Product Range:Tw Series; No. Of Contacts:60Contacts; Gender:Header; Pitch Spacing:2Mm; Contact Termination Type:Through Hole; No. Of Rows:4Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. TW-15-10-L-Q-375-090

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.