Samtec TW-06-06-G-D-300-170

Stacking Board Connector, TW Series, 12 Contacts, Header, 2 mm, Through Hole, 2 Rows
$ 1.775
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TW-06-06-G-D-300-170.

Samtec

Technical Drawing1 page10 years ago

JRH Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole, TMM Series
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 12 Contacts, Through Hole, TMM Series, Unshrouded
Amphenol Communications Solutions98414-G06-12ULF
CONN HEADER VERT 12POS 2MM / Connector Header Through Hole 12 position 0.079" (2.00mm)
Amphenol Communications Solutions98414-G06-12LF
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Thru-Hole Minitek® Bag
Amphenol Communications Solutions10075025-G01-12ULF
Pin Header, Vertical, Wire-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole Straight

Descriptions

Descriptions of Samtec TW-06-06-G-D-300-170 provided by its distributors.

Stacking Board Connector, TW Series, 12 Contacts, Header, 2 mm, Through Hole, 2 Rows
Conn Board Stacker HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Bulk
"Flexible Surface Mount Board Stacking Header
STACKING BOARD CONNECTOR, TW SER
DESCRIPTION: 2MM TERMINAL STRIPS
Header, 2 Mm, Through Hole, 12 Contacts; Product Range:Tw Series; No. Of Contacts:12Contacts; Gender:Header; Pitch Spacing:2Mm; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. TW-06-06-G-D-300-170

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TW-06-06-G-D-300170