Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TMM-106-01-G-D

Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole, TMM Series
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-106-01-G-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page13 years ago

Farnell

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+16.56%

CAD Models

Download Samtec TMM-106-01-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 0.431
$ 0.431
Stock
5,756
30,031
30,031
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2.0066 mm
2.0066 mm
Number of Positions
12
12
12
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
-
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole, TMMH Series
Stacking Board Connector, TW Series, 12 Contacts, Header, 2 mm, Through Hole, 2 Rows
Stacking Board Connector, TW Series, 12 Contacts, Header, 2 mm, Through Hole, 2 Rows
Amphenol Communications Solutions98414-G06-12ULF
CONN HEADER VERT 12POS 2MM / Connector Header Through Hole 12 position 0.079" (2.00mm)
Amphenol Communications Solutions98414-G06-12LF
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Thru-Hole Minitek® Bag
Amphenol Communications Solutions10075025-G01-12ULF
Pin Header, Vertical, Wire-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole Straight

Descriptions

Descriptions of Samtec TMM-106-01-G-D provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole, TMM Series
Samtec TMM Series 2.0mm Pitch 12-Pin Dual Row Header Board-to-Board Wire-to-Board Right Angle TH
TMM ROHS3Compliant COMMERCIAL 2000 Connector Header -55C~125C 3.9A 500V 3.94mm
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Bulk
2MM LOW PROFILE TERMINAL STRIP (.079"")
HEADER 2.00MM 6POS 2ROW TMM-106-01-G-D
HEADER, 2MM, DUAL THRU HOLE, 12WAY; Pitch Spacing: 2mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: TMM Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM10601GD