Samtec TSW-204-08-L-D-LA

Pin Header, Right Angle, Locking Leads, Board-to-Board, 5.08 mm, 2 Rows, 8 Contacts
$ 1.08
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-204-08-L-D-LA.

Samtec

Datasheet2 pages8 years ago
Technical Drawing6 pages8 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+13.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 2 Rows, 8 Contacts, Through Hole
Pin Header, Right Angle, 5.08m Pin Pitch, Board-to-Board, 5.08 mm, 2 Rows, 8 Contacts
Pin Header, Right Angle, 5.08m Pin Pitch, Board-to-Board, 5.08 mm, 2 Rows, 8 Contacts
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
Connector Wire to Board Header 8 Position 4.2mm Solder Straight Thru-Hole Tray

Descriptions

Descriptions of Samtec TSW-204-08-L-D-LA provided by its distributors.

Pin Header, Right Angle, Locking Leads, Board-to-Board, 5.08 mm, 2 Rows, 8 Contacts
Tin Bend insert Policy 5.56mm 8P 5.84mm -55鈩儈+125鈩 2.29mm 5.08mm Double Row Phosphor Bronze Black 2.54mm Push-Pull,P=5.08mm Pin Headers ROHS
Connector, Header, 8Pos, 2Rows, 5.08Mm; Connector Systems:Board-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tsw Series Rohs Compliant: Yes |Samtec, Inc. TSW-204-08-L-D-LA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.