Samtec TSW-202-09-S-T-RA

Pin Header, Right Angle, Board-to-Board, 5.08 mm, 3 Rows, 6 Contacts, Through Hole Right Angle
$ 1.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-202-09-S-T-RA.

Samtec

Datasheet2 pages8 years ago
Technical Drawing6 pages8 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Right Angle, Board-to-Board, 5.08 mm, 3 Rows, 6 Contacts, Through Hole Right Angle
Header,Locking Ramp 6.35mm 2 6pin 13.5A,20A 3.5¦Ìm 13.97mm
Pin Header, Power, 6.35 mm, 3 Rows, 6 Contacts, Through Hole Straight, MLX 42002 Series
Header,Locking Ramp 6.35mm 2 6pin 13.5A,20A 3.5¦Ìm 7.62mm

Descriptions

Descriptions of Samtec TSW-202-09-S-T-RA provided by its distributors.

Pin Header, Right Angle, Board-to-Board, 5.08 mm, 3 Rows, 6 Contacts, Through Hole Right Angle
Conn Unshrouded Header HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
Bend insert Tin 6P -55鈩儈+125鈩 5.08mm Triple row Black Phosphor Bronze 2.54mm Push-Pull,P=5.08mm Pin Headers ROHS
.025"" SQ. POST HEADER .200"" (5,08MM)
Connector, Header, 6Pos, 3Rows, 5.08Mm; Connector Systems:Board-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:3Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tsw Series Rohs Compliant: Yes |Samtec, Inc. TSW-202-09-S-T-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW20209STRA