
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | TSW-107-07-F-S | 6 | 1 | 10h | ||||||||
| TME | TSW10707FS-SAM-0 | 1,475 | 175 | 21h | ||||||||
| Onlinecomponents.com | TSW-107-07-F-S | 1,001 | 228 | Bulk | ||||||||
| JRH Electronics | TSW-107-07-F-S | 1,475 | 50 | 19h | ||||||||
| Master Electronics | TSW-107-07-F-S | 1,001 | 228 |
Download Samtec TSW-107-07-F-S symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Samtec TSW-107-07-F-S provided by its distributors.
Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names: